ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 7.5 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZ7.5B | |||||||
Mfr: BZX84B10VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B10VL | ||||
Mfr: BZX84B18VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 17.6-18.4V 5mA SOT-23; SOT-23 | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B18VLFH | |||
Mfr: BZX84B24VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VL | ||||
Mfr: UDZLVFHTE-17130 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 130 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH130 | |||||
Mfr: BZX84C9V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.5-9.6V 250mW SOT-23 5mA | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C9V1LFH | |||
Mfr: BZX84C10VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.4-10.6V 250mW SOT-23 5mA | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C10VLFH | |||
Mfr: BZX84C12VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C12VL | ||||
Mfr: BZX84C33VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C33VL | ||||
Mfr: BZX84C3V0LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V0L | ||||
Mfr: BZX84C5V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.8-5.4V 250mW SOT-23 5mA | Not Available Online | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C5V1LFH | |||
Mfr: BZX84C6V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C6V2L | ||||
Mfr: CDZFHT2RA5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.73V 100mW SOD-923 5mA | Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 200 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.6B | |||||
Not Available Online | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH6.2B | ||||
Mfr: EDZVFHT2R2.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.22-2.41V 5mA SOD-523; EMD2 | Not Available Online | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH2.2B | |||
Mfr: UMZ16KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.85-16.51V 200mW SOT-343 5mA | Not Available Online | 16 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16KFH | |||||
Not Available Online | 11.99 V | SMD/SMT | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 13.2 V | SMD/SMT | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 14.98 V | SMD/SMT | 100 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Not Available Online | 16.18 V | SMD/SMT | 100 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: UMZ12NT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12V 200MW | Not Available Online | 12 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | 30 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ12N | UMZ12N | |||||
Not Available Online | 16 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | CDZ16B | |||||||
Mfr: PTZTE258.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2V 40MA | Not Available Online | 8.7 V | SMD/SMT | 1 W | 20 uA | 4 Ohms | + 150 C | Single | Reel | PTZ8.2A | ||||||||
Mfr: UMZ36NT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 35.97V 3% 200MW 4PIN | Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ36N | UMZ36N | ||||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A |