ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMZ36NT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 35.97V 3% 200MW 4PIN | Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ36N | UMZ36N | ||||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A | |||||||
Mfr: BZX84C30VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 28-32V 250mW SOT-23 2mA | Not Available Online | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84C30VLFH | |||
Mfr: BZX84C3V3LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.1-3.5V 250mW SOT-23 5mA | Not Available Online | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V3LFH | |||
Mfr: BZX84C8V2LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 7.7-8.7V 5mA SOT-23; SOT-23 | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C8V2LFH | |||
Not Available Online | 22 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | Reel | PDZV22A | |||||||
Not Available Online | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30A | |||||
Not Available Online | 5.6 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | STZ5.6NFH | ||||
Mfr: CDZT2R3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 3.9V VMN2 | Not Available Online | 4.025 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 4.3V VMN2 | Not Available Online | 4.3 V | SMD/SMT | 100 mW | 3 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 9.1V VMN2 | Not Available Online | 9.04 V | SMD/SMT | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: UDZTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2V 5MA | Not Available Online | 8.19 V | SMD/SMT | 200 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS8.2B | |||||
Not Available Online | 5.1 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 2 uA | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | UMZ5.1NFH | |||||
Mfr: UMZ5.6KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes RECOMMENDED ALT 755-EDZVFHT2R5.6B | Not Available Online | 5.6 V | SMD/SMT | SOT-343-4 | 200 mW | 1 uA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ5.6KFH | ||||||
Mfr: UFZVFHTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.151-4.423V 20mA SOD-323FL; UMD2 | Not Available Online | 4.151 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | UFZVFH4.3B | |||||
Mfr: BZX84B12VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11.8-12.2V 5mA SOT-23; SOT-23 | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B12VLFH | |||
Mfr: BZX84B12VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VL | ||||
Mfr: BZX84B13VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.7-13.3V 5mA SOT-23; SOT-23 | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B13VLFH | |||
Mfr: BZX84B5V6LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.71V 5mA SOT-23; SOT-23 | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B5V6LFH | |||
Mfr: BZX84B9V1LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B9V1L | ||||
Mfr: BZX84C13VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C13VL | ||||
Mfr: BZX84C18VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C18VL | ||||
Mfr: BZX84C20VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VL | ||||
Mfr: BZX84C8V2LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C8V2L | |||||
Mfr: CDZFHT2RA13B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 12.91-13.49V 100mW SOD-923 5mA | Not Available Online | 13 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH13B |