ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YDZVFHTR15 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 13.5-16.5V 500mW SOD-323HE 10mA | Not Available Online | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH15 | ||||
Mfr: YDZVFHTR16 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 14.4-17.6V 10mA SOD-323HE; TUMD2M | Not Available Online | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH16 | ||||
Mfr: YFZVFHTR6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.49-6.83V 500mW SOD-323HE 20mA | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH6.8B | ||||
Not Available Online | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | STZ6.8TFH | ||||
0In Stock | 47 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 5 uA | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZVTF47A | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V1LYFH | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C13VLY | |||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C18VLYFH | |||||
0In Stock | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C33VLY | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V1LYFH | |||||
Mfr: UFZVFHTE-1712B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 11.51-12.16V 10mA SOD-323FL; UMD2 | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH12B | ||||
Mfr: PDZVTFTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6-4V 40mA SOD-128; PMDTM | Not Available Online | 3.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 60 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.6B | |||
Mfr: PDZVTFTR36B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 36-40V 10mA SOD-128; PMDTM | Not Available Online | 36 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 20 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF36B | |||
Mfr: PDZVTFTR5.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.6-6.3V 40mA SOD-128; PMDTM | 0In Stock | 5.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF5.6B | |||
Mfr: PDZVTFTR7.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.5-8.4V 40mA SOD-128; PMDTM | 0In Stock | 7.5 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 4 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF7.5B | |||
0In Stock | 10 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV10B | |||||
0In Stock | 36 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 20 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV36B | |||||
0In Stock | 62 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV62 | |||||||
Not Available Online | 68 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 230 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV68 | |||||||
Mfr: KDZVTFTR3.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.3-3.7V 40mA SOD-123FL; PMDU | 0In Stock | 3.3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 80 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.3B | ||||
Mfr: KDZVTFTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-4V 40mA SOD-123FL; PMDU | 0In Stock | 3.6 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 60 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.6B | ||||
Mfr: KDZVTFTR5.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.6-6.3V 40mA SOD-123FL; PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF5.6B | ||||
Mfr: UDZVFHTE-1716B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 15.85-16.51V 5mA SOD-323FL; UMD2 | 0In Stock | 16 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH16B | ||||
Mfr: UDZVFHTE-173.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.01-3.22V 5mA SOD-323FL; UMD2 | 0In Stock | 3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.0B | ||||
Not Available Online | 6.8 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF6.8B |