ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZVTR5.6B TTI: KDZVTR5.6B ROHM Semiconductor Availability: 0In StockZener Diodes 5.856V 6% 1W 2-Pin PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.6B | KDZV5.6B | |||||
Mfr: EDZVFHT2R15B TTI: EDZVFHT2R15B ROHM Semiconductor Availability: 0In Stock40,000 On Order Expected 01-Oct-26 Zener Diodes 14.34-14.98V 5mA SOD-523; EMD2 | 0In Stock40,000 On Order Expected 01-Oct-26 | 15 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH15B | |||
Mfr: FTZ4.3ET148 TTI: FTZ4.3ET148 ROHM Semiconductor Availability: 0In Stock30,000 On Order Expected Zener Diodes DIODE ZENER QD ANODE 4.305V 200MW | 0In Stock30,000 On Order Expected | 4.3 V | SMD/SMT | SOT-25-5 | 200 mW | 5 uA | 100 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ4.3E | FTZ4.3E | |||||
Mfr: RSB33VTE-17 TTI: RSB33VTE-17 ROHM Semiconductor Availability: 0In Stock84,000 On Order Expected Zener Diodes ESD Protection Diode | 0In Stock84,000 On Order Expected | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB33V | RSB33V | |||||
Mfr: BZX84C20VLYFHT116 TTI: BZX84C20VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLYFH | ||||
0In Stock | 2 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.0B | |||||||
0In Stock | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZV6.2B | |||||||
Mfr: UFZVFHTE-1715B TTI: UFZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14-14.79V 10mA SOD-323FL; UMD2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH15B | ||||
0In Stock | 5.6 V | SMD/SMT | SOT-25-5 | 200 mW | 1 uA | 60 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ5.6E | FTZ5.6E | ||||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: EDZVFHT2R10B TTI: EDZVFHT2R10B ROHM Semiconductor Availability: 0In StockZener Diodes 9.77-10.21V 5mA SOD-523; EMD2 | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH10B | |||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLY | ||||
Mfr: UFZVTE-1715B TTI: UFZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER 15V 500MW SOD-323FL-2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV15B | |||||
Mfr: EDZVT2R5.6B TTI: EDZVT2R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.61V 150mW | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 5.6B | EDZV5.6B | |||||
Mfr: PBZTBR16.8B TTI: PBZTBR16.8B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3.5V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: KDZVTR8.2B TTI: KDZVTR8.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.655V 6% 1W 2-Pin PMDU | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 8.2B | KDZV8.2B | |||||
Mfr: PTZTFTE2510B TTI: PTZTFTE2510B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 10V | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF10B | |||||
Mfr: PTZTFTE2512B TTI: PTZTFTE2512B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF12B | |||
Mfr: PTZTFTE2516B TTI: PTZTFTE2516B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF16B | |||||
Mfr: PTZTFTE2527B TTI: PTZTFTE2527B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF27B | |||||
Mfr: PTZTFTE254.7B TTI: PTZTFTE254.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.7B | |||||
Mfr: EDZVT2R2.2B TTI: EDZVT2R2.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER EMD2M .15W 2.2V | 0In Stock | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | EDZV2.2B | ||||
Mfr: UDZVFHTE-175.6B TTI: UDZVFHTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.6B |