ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.3V 200mW | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.3B | UDZV4.3B | |||||
Mfr: EDZVT2R11B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 10.99V 150mW | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 11B | EDZV11B | |||||
Mfr: UDZVTE-1736B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 200mW | 0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 300 Ohms | + 150 C | Single | 5 mA | Reel | UDZV36B | UDZV36B | |||||
Mfr: UDZVTE-173.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Sgl 3.3V 200mW | Not Available Online | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 20 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | UDZV3.3B | UDZV3.3B | |||||
Mfr: EDZVT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.195V 150mW | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 6.2B | EDZV6.2B | |||||
Mfr: EDZVT2R20B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 19.955V 150mW | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 20B | EDZV20B | |||||
Mfr: UDZVTE-1724B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 24.25V 200mW | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 120 Ohms | + 150 C | Single | 5 mA | Reel | UDZV24B | UDZV24B | |||||
Mfr: EDZVT2R36B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 150mW | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 300 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 36B | EDZV36B | |||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B30VLY | |||||
0In Stock | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B33VLY | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V1LY | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B7V5LY | |||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C10VLY | |||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C27VLY | |||||
0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V7LY | |||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C30VLY | |||||
0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C36VLY | |||||
Mfr: PDZVTFTR12B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12-13.5V 20mA SOD-128; PMDTM | 0In Stock | 12 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF12B | |||
0In Stock | 13 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV13B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV20B | ||||||
Mfr: PDZVTFTR18B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 18-20.3V 20mA SOD-128; PMDTM | Not Available Online | 18 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF18B | |||
Mfr: PDZVTFTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2-2.24V 40mA SOD-128; PMDTM | Not Available Online | 2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 25 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.0B | |||
Mfr: PDZVTFTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.2-2.45V 40mA SOD-128; PMDTM | 0In Stock | 2.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 20 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.2B | |||
Mfr: PDZVTFTR2.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.7-3.1V 40mA SOD-128; PMDTM | 0In Stock | 2.7 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 200 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF2.7B | |||
Mfr: PDZVTFTR3.9B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.9-4.4V 40mA SOD-128; PMDTM | Not Available Online | 3.9 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 40 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.9B |