ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B18VLY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C16VLY | |||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C22VLY | |||||
0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V4LY | |||||
0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V3LY | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V1LY | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LY | |||||
Mfr: UDZVTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 200mW | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.7B | UDZV2.7B | |||||
Mfr: UDZVTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 8.19V 200mW | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV8.2B | UDZV8.2B | |||||
0In Stock | 16 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 16B | KDZV16B | ||||||
Mfr: KDZVTR5.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.368V 6% 1W 2-Pin PMDU | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.1B | KDZV5.1B | |||||
0In Stock | 16 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | CDZV16B | |||||||
0In Stock | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZV5.6B | |||||||
Mfr: UMZ18NT106 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes DIODE DUAL CMMN ANOD 17.955V 200MA | 0In Stock | 18 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ18N | UMZ18N | ||||||
Mfr: PDZVTFTR10B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10-11.2V 40mA SOD-128; PMDTM | Not Available Online | 10 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF10B | |||
Mfr: PDZVTFTR16B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 16.2-18.3V 20mA SOD-128; PMDTM | Not Available Online | 16 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF16B | |||
Mfr: PDZVTFTR30B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 30-34V 10mA SOD-128; PMDTM | 0In Stock | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF30B | |||
Mfr: EDZVFHT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-523; EMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH6.2B | |||
Mfr: EDZVFHT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 150mW Pd Zener SOD-523 | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH6.8B | |||
Mfr: YFZVFHTR7.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.07-7.45V 500mW SOD-323HE 20mA | 0In Stock | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH7.5B | ||||
0In Stock | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV20 | ||||||
0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 14 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV13B | ||||||
Mfr: UDZVFHTE-1736B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 35.07-36.87V 5mA SOD-323FL; UMD2 | 0In Stock | 36 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH36B | ||||
Mfr: UDZVFHTE-174.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 4.7 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 800 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH4.7B | ||||
Mfr: CDZVT2R30B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 100mW Compact Zener VMND2M; 1006 | 0In Stock | 30 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | CDZV30B |