ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KDZLVTFTR51 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 48-54Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF51 | |||||
Mfr: KDZLVTFTR91 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 85-96Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 340 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF91 | |||||
Mfr: KDZVTFTR2.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2-2.24V 40mA SOD-123FL; PMDU | 0In Stock | 2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF2.0B | ||||
Mfr: UDZVFHTE-1713B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12.91-13.49V 5mA SOD-323FL; UMD2 | 0In Stock | 13 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH13B | ||||
Mfr: UDZVFHTE-1743 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 40-45V 2mA SOD-323FL; UMD2 | 0In Stock | 43 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 550 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | UDZVFH43 | ||||
Mfr: EDZVFHT2R8.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 8.02-8.36V 5mA SOD-523; EMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH8.2B | |||
0In Stock | 47 V | SMD/SMT | SOD-323FL-2 | 500 mW | 100 nA | 600 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZV47 | ||||||
0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C11VLY | |||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B22VLY | |||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B27VLY | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C7V5LY | |||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B30VLYFH | |||||
0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V2LYFH | |||||
0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLY | |||||
0In Stock | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C24VLYFH | |||||
0In Stock | 18 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 65 Ohms | + 150 C | Single | 2 mA | Reel | CDZV18B | |||||||
0In Stock | 27 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 150 Ohms | + 150 C | Single | 2 mA | Reel | CDZV27B | |||||||
0In Stock | 56 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 220 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV56 | ||||||
0In Stock | 2 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.0B | ||||||
0In Stock | 2.7 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.7B | ||||||
Not Available Online | 3.3 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV3.3B | ||||||
Mfr: EDZVT2R2.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 150mW | 0In Stock | 2.7 V | SMD/SMT | SOD-523-2 | 150 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.7B | EDZV2.7B | |||||
Mfr: EDZVT2R3.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 3.3V 150mW | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 150 mW | 20 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 3.3B | EDZV3.3B | |||||
Mfr: UDZVTE-1730B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 29.94V 200mW | 0In Stock | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 200 Ohms | + 150 C | Single | 5 mA | Reel | UDZV30B | UDZV30B | |||||
0In Stock | 11 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 11B | KDZV11B |