ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 10 uA | 20 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF36B | ||||
Mfr: UDZVTE-173.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 3V 200mW | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | UDZV3.0B | UDZV3.0B | |||||
0In Stock | 2 V | SMD/SMT | SOD-128-2 | 1 W | 200 uA | 25 Ohms | + 150 C | Single | 40 mA | Reel | PDZV2.0B | |||||||
Mfr: EMZT6.8ET2R TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes LO CAPACITANCE ZENER | 0In Stock | 6.8 V | SMD/SMT | SOT-553-5 | 150 mW | 5 % | 500 nA | 40 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | EMZT6.8E | EMZT6.8E | ||||
Mfr: UDZVFHTE-176.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 6.8 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.8B | ||||
Mfr: EDZVFHT2R16B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 15.85-16.51V 5mA SOD-523; EMD2 | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH16B | |||
Mfr: EDZVFHT2R5.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 150mW Pd Zener SOD-523 | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH5.1B | |||
Mfr: KDZLVTFTR130 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 122-138Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 130 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 1.1 kOhms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF130 | |||||
0In Stock | 10 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZV10B | |||||||
0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V2LY | |||||
0In Stock | 6.8 V | SMD/SMT | SOD-962-2 | 100 mW | 2.5 % | 500 nA | - 55 C | + 150 C | Single | 5 mA | Reel | ADZ6.8B | ||||||
0In Stock | 8.2 V | SMD/SMT | SOD-962-2 | 100 mW | 2.5 % | 500 nA | - 55 C | + 150 C | Single | 5 mA | Reel | ADZ8.2B | ||||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B10VLY | |||||
0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLY | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B13VLY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B16VLY | |||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B18VLY | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C16VLY | |||||
0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C22VLY | |||||
0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V4LY | |||||
0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V3LY | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V1LY | |||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LY | |||||
Mfr: UDZVTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 200mW | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.7B | UDZV2.7B | |||||
Mfr: UDZVTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 8.19V 200mW | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV8.2B | UDZV8.2B |