ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UFZVFHTE-175.1B TTI: UFZVFHTE-175.1B ROHM Semiconductor Availability: 12,000In StockZener Diodes 4.94-5.2V 20mA SOD-323FL; UMD2 | 12,000In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH5.1B | ||||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 9,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 9,000In Stock | 30.69 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH30B | ||||
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 5,757,000In Stock723,000 On Order Expected 12-Nov-26 Zener Diodes Diode Zener Sgl 9.04V 200mW | 5,757,000In Stock723,000 On Order Expected 12-Nov-26 | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV9.1B | UDZV9.1B | |||||
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 513,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 513,000In Stock102,000 On Order Expected 04-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B | |||||
Mfr: UDZVTE-1713B TTI: UDZVTE-1713B ROHM Semiconductor Availability: 3,000In StockZener Diodes Diode Zener Sgl 13.2V 200mW | 3,000In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | UDZV13B | UDZV13B | |||||
Mfr: UDZVFHTE-175.1B TTI: UDZVFHTE-175.1B ROHM Semiconductor Availability: 2,409,000In Stock1,131,000 On Order Expected Zener Diodes 200mW Pd Zener SOD-323FL | 2,409,000In Stock1,131,000 On Order Expected | 5.1 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.1B | ||||
Mfr: KDZVTFTR20B TTI: KDZVTFTR20B ROHM Semiconductor Availability: 78,000In StockZener Diodes 20-22.4V 20mA SOD-123FL; PMDU | 78,000In Stock | 20 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF20B | ||||
Mfr: KDZVTFTR8.2B TTI: KDZVTFTR8.2B ROHM Semiconductor Availability: 78,000In StockZener Diodes 8.2-9.3V 40mA SOD-123FL; PMDU | 78,000In Stock | 8.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF8.2B | ||||
1,500In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ30B | PTZ30B | ||||||
Mfr: UDZVTE-1712B TTI: UDZVTE-1712B ROHM Semiconductor Availability: 21,000In StockZener Diodes Diode Zener Sgl 11.99V 200mW | 21,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV12B | UDZV12B | |||||
Mfr: UDZVFHTE-1718B TTI: UDZVFHTE-1718B ROHM Semiconductor Availability: 1,932,000In Stock807,000 On Order Expected 14-Jan-27 Zener Diodes 17.56-18.35V 5mA SOD-323FL; UMD2 | 1,932,000In Stock807,000 On Order Expected 14-Jan-27 | 18 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH18B | ||||
Mfr: BZX84B5V6LYFHT116 TTI: BZX84B5V6LYFHT116 ROHM Semiconductor Availability: 6,000In StockZener Diodes ZENER SOT-23 .25W 5.6V | 6,000In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6LYFH | ||||
Mfr: UDZVFHTE-1727B TTI: UDZVFHTE-1727B ROHM Semiconductor Availability: 774,000In Stock99,000 On Order Expected 25-Feb-27 Zener Diodes 26.19-27.53V 5mA SOD-323FL; UMD2 | 774,000In Stock99,000 On Order Expected 25-Feb-27 | 27 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH27B | ||||
Mfr: KDZVTFTR9.1B TTI: KDZVTFTR9.1B ROHM Semiconductor Availability: 63,000In StockZener Diodes 9.1-10.2V 40mA SOD-123FL; PMDU | 63,000In Stock | 9.1 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF9.1B | ||||
Mfr: BZX84C3V3LYFHT116 TTI: BZX84C3V3LYFHT116 ROHM Semiconductor Availability: 3,000In StockZener Diodes ZENER SSD3M .25W 3.3V | 3,000In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V3LYFH | ||||
39,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: UDZSTE-175.6B TTI: UDZSTE-175.6B ROHM Semiconductor Availability: 12,000In Stock117,000 On Order Expected 20-Oct-26 Zener Diodes 5.6V 200MW | 12,000In Stock117,000 On Order Expected 20-Oct-26 | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | UDZS5.6B | UDZS5.6B | |||||
75,000In Stock | 11 V | SMD/SMT | 1 W | 10 uA | 8 Ohms | + 150 C | Single | Reel | PTZ11A | |||||||||
Mfr: PDZVTFTR15B TTI: PDZVTFTR15B ROHM Semiconductor Availability: 3,000In StockZener Diodes 14.7-16.5V 20mA SOD-128; PMDTM | 3,000In Stock | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF15B | |||
Mfr: RSB27F2T106 TTI: RSB27F2T106 ROHM Semiconductor Availability: 12,000In StockZener Diodes DI; BIDIRECTIONAL ZENER | 12,000In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | Reel | RSB27F2 | RSB27F2 | |||||
Mfr: UDZVFHTE-176.2A TTI: UDZVFHTE-176.2A ROHM Semiconductor Availability: 15,000In StockZener Diodes ZENER UMD2 .2W 6.2V | 15,000In Stock | Reel | ||||||||||||||||
Mfr: KDZVTFTR16B TTI: KDZVTFTR16B ROHM Semiconductor Availability: 0In Stock48,000 On Order Expected 11-Nov-26 Zener Diodes 16.2-18.3V 20mA SOD-123FL; PMDU | 0In Stock48,000 On Order Expected 11-Nov-26 | 16 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF16B | ||||
Mfr: BZX84B12VLYFHT116 TTI: BZX84B12VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B12VLYFH | ||||
Mfr: UDZLVTE-17150 TTI: UDZLVTE-17150 ROHM Semiconductor Availability: 0In Stock12,000 On Order Expected 24-Dec-26 Zener Diodes 140-160Vz(V) 1Iz(mA) 0.2 Ir(uA) 120Vr(V) | 0In Stock12,000 On Order Expected 24-Dec-26 | 150 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 1.5 kOhms | + 150 C | Single | 1 mA | Reel | UDZLV150 | ||||||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 0In Stock3,000 On Order Expected 18-Nov-26 Zener Diodes 4.136V 6% 1W 2-Pin PMDU | 0In Stock3,000 On Order Expected 18-Nov-26 | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B |