LS - Littelfuse - Zener Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZEN132V130A24LS-TB TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes PolyZen Micro-Assem on Test Board | Not Available Online | SMD/SMT | - 40 C | + 85 C | Reel | LS | ||||||||||||
Mfr: ZEN098V130A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 9.8V 0.7W 1.3A LS SMD PolyZen DEVICES | Not Available Online | 9.8 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1901-000 | ||||||
Mfr: ZEN098V230A16LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 9.8V 0.7W 2.3A LS SMD PolyZen DEVICES | Not Available Online | 9.8 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 60 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF2182-000 | ||||||
Mfr: ZEN065V130A24LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 6.5V .12W 1.3A LS SMD PolyZen DEVICES | Not Available Online | 6.5 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 160 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1493-000 | ||||||
Mfr: ZEN065V230A16LS TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes 6.5V .04W 2.3A LS SMD PolyZen DEVICES | Not Available Online | 6.5 V | SMD/SMT | 1616 (4040 metric) | 100 mA | 60 mOhms | - 40 C | + 85 C | Single | Reel | LS | RF1492-000 | ||||||
Mfr: ZEN056V130A24LS-TB TTI: Not Assigned Littelfuse Availability: Not Available OnlineZener Diodes PolyZen Micro-Assem on Test Board | Not Available Online | Bulk | LS |