Vishay - Varactor Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Vr - Reverse Voltage | If - Forward Current | Mounting Style | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BB814-1-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes 20 Volt 50mA Common Cathode AUTO | Not Available Online | 45.5 pF | 18 V | 50 mA | SMD/SMT | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | AEC-Q101 | Reel | BB814-1-V-GH-08 | ||
Mfr: BB814-2-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes 20 Volt 50mA Common Cathode AUTO | Not Available Online | 46.5 pF | 18 V | 50 mA | SMD/SMT | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | AEC-Q101 | Reel | BB814-2-V-GH-08 | ||
Mfr: BB824-2-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes 20 Volt 50mA Common Cathode AUTO | Not Available Online | 43.8 pF | 18 V | 50 mA | SMD/SMT | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | AEC-Q101 | Reel | BB824-2-V-GH-08 | ||
Mfr: BB824-3-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes | Not Available Online | 45.8 pF | 20 V | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | |||||||
Mfr: BB814-1-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes Common Cathode 20V | Not Available Online | 45.5 pF | 20 V | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | Reel | ||||||
Mfr: BB814-2-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes Common Cathode 20V | Not Available Online | 46.5 pF | 20 V | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | Reel | ||||||
Mfr: BB824-3-HG3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes 20 Volt 50mA Common Cathode AUTO | Not Available Online | 45 pF | 18 V | 50 mA | SMD/SMT | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode | AEC-Q101 | Reel | BB824-3-V-GH-08 | ||
Mfr: BB824-2-GS08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineVaractor Diodes | Not Available Online | 43.8 pF | 20 V | SMD/SMT | SOT-23-3 | - 55 C | + 125 C | Dual Common Cathode |