710 - Transient Voltage Suppression Diodes - TVS
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GG040207100N2P TTI: GG040207100N2P KYOCERA AVX Availability: 10,000In Stock20,000 On Order Expected 26-Aug-26 ESD Protection Diodes / TVS Diodes SMP Diode 0402 7V 10 pF <10V Clamp@1a | 10,000In Stock20,000 On Order Expected 26-Aug-26 | Bidirectional | 1 Channel | 7 V | SMD/SMT | 10 V | 9 V | 0402 (1005 metric) | 6 A | 72 W | 10 pF | 30 kV | 30 kV | - 55 C | + 125 C | GG | Reel |