UMN10N - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Triple | 4 ns | 1.2 V | 100 nA | + 150 C | UMN10N | Reel | UMN10N |