RS2K - Small Signal Switching Diodes
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS2K-E3/52T TTI: RS2K-E3/52T Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5 Amp 800V 500ns | 0In Stock | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | RS2K-E3/5BT | |||
Mfr: RS2K-E3/5BT TTI: RS2K-E3/5BT Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | RS2K-E3/52T | |||
Mfr: RS2KHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500nS SMB, FS, GPP SM RECT | 0In Stock | Switching Diodes | SMD/SMT | 800 V | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | AEC-Q101 | Reel | ||||
Mfr: RS2KHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500nS SMB, FS, GPP SM RECT | 0In Stock | RS2K | AEC-Q101 | Reel | |||||||||||||||
Mfr: RS2K-M3/52T TTI: RS2K-M3/52T Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT | 0In Stock | RS2K | Reel | ||||||||||||||||
Mfr: RS2K-M3/5BT TTI: RS2K-M3/5BT Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5A, 800V, 500NS, FS, GPPSM RECT | 0In Stock | RS2K | Reel | ||||||||||||||||
Mfr: RS2KHE3-A/I TTI: RS2KHE3-A/I Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes RECT 800V 1.5A SM FAST RCVR | 0In Stock | General Purpose Diodes | RS2K | Reel | |||||||||||||||
Mfr: RS2KHE3-A/H TTI: RS2KHE3-A/H Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes RECT 800V 1.5A SM FAST RCVR | 0In Stock | General Purpose Diodes | RS2K | Reel | |||||||||||||||
Not Available Online | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | |||||||
Mfr: RS2KHE3/2CT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM | Not Available Online | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | ||||
Not Available Online | General Purpose Diodes | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | ||||||
Not Available Online | RS2K | ||||||||||||||||||
Mfr: RS2KHE3/52T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RS2K | Not Available Online | General Purpose Diodes | SMD/SMT | SMB | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | AEC-Q100 | Reel | ||||
Mfr: RS2KHE3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM | Not Available Online | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | ||||
Not Available Online | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | |||||||
Mfr: RS2K-E3/55T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 800 Volt 1.5A 500ns 50 Amp IFSM | Not Available Online | General Purpose Diodes | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | |||||
Mfr: RS2KHE3/5BT TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RS2K | Not Available Online | SMD/SMT | SMB | 50 A | 1.5 A | Single | 500 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | AEC-Q100 | Reel | |||||
Not Available Online | General Purpose Diodes | SMD/SMT | SMB | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | ||||||
Mfr: RS2K-E3/1T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes RECOMMENDED ALT RS2K | Not Available Online | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | - 55 C | + 150 C | RS2K | Bulk |