RFUS20TM6S - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RFUS20TM6S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes DIODE SWITCH 600V 20A 3PIN | Not Available Online | Super Fast Recovery Diode | Through Hole | TO-220NFM-3 | 600 V | 100 A | 20 A | Single | 23 ns | 2.3 V | 10 uA | + 150 C | RFUS20TM6S | Bulk | RFUS20TM6SC9 |