RFU5TF6S - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Super Fast Recovery Diode | Through Hole | TO-220NFM-2 | 600 V | 60 A | 5 A | Single | 25 ns | 2.8 V | 10 uA | + 150 C | RFU5TF6S | Bulk | RFU5TF6SC9 |