MMBD7000 - Small Signal Switching Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBD7000-E3-08 TTI: MMBD7000-E3-08 Vishay Semiconductors Availability: 9,000In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 9,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | Reel | |||
Mfr: MMBD7000-E3-18 TTI: MMBD7000-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | ||||
Mfr: MMBD7000-HE3-A-18 TTI: MMBD7000-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 200MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | |||
Mfr: MMBD7000-HE3-A-08 TTI: MMBD7000-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 200MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | |||
Mfr: MMBD7000-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | AEC-Q101 | Reel |