• Small Signal Switching Diodes

HEXFRED - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VS-HFA04SD60S-M3
TTI: VS-HFA04SD60S-M3
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 4A 600V Ultrafast 17ns HEXFRED

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Power Diodes
SMD/SMT
600 V
25 A
4 A
Single
28 ns
1.8 V
170 nA
- 55 C
+ 150 C
HEXFRED
Tube