GSD2004C - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSD2004C-E3-18 TTI: GSD2004C-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | GSD2004C-V-GS18 | |||
Mfr: GSD2004C-E3-08 TTI: GSD2004C-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | GSD2004C-V-GS08 | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | |||||
Mfr: GSD2004C-HE3-A-08 TTI: GSD2004C-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 300V 225MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | ||||
Mfr: GSD2004C-HE3-A-18 TTI: GSD2004C-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 300V 225MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | ||||
Mfr: GSD2004C-HE3-18 TTI: GSD2004C-HE3-18 Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | AEC-Q101 | Reel | |||
Mfr: GSD2004C-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | AEC-Q101 | Reel |