• Small Signal Switching Diodes

DSEPxx - Small Signal Switching Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DSEP60-12AR
TTI: DSEP60-12AR
IXYS
Availability:

0In Stock

Small Signal Switching Diodes 60 Amps 1200V

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
ISOPLUS247-2
1.2 kV
500 A
60 A
Single
80 ns
3.18 V
650 uA
- 55 C
+ 175 C
DSEPxx
Tube
Datasheet
Mfr: DSEP29-06AS-TUBE
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Small Signal Switching Diodes 29 Amps 600V

Not Available Online

Call
or
View Details
Switching Diodes
SMD/SMT
D2PAK-2 (TO-263-2)
600 V
250 A
30 A
Single
35 ns
1.94 V
250 uA
- 55 C
+ 150 C
DSEPxx
Tube