DPG15I200 - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPG15I200PA TTI: DPG15I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 15 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 240 A | 15 A | Single | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG15I200 | Tube |