DPG10I200 - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DPG10I200PA TTI: DPG10I200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AC-2 | 200 V | 140 A | 10 A | Single | 35 ns | 1.45 V | 1 uA | - 55 C | + 175 C | DPG10I200 | Tube | |||
Mfr: DPG10I200PM TTI: Not Assigned IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220ACFP-2 | 200 V | 140 A | 10 A | Single | 35 ns | 1.45 V | 1 uA | - 55 C | + 150 C | DPG10I200 | Tube |