DHG10I1800PA - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DHG10I1800PA TTI: DHG10I1800PA IXYS Availability: 0In Stock500 On Order Expected 01-Jul-27 Small Signal Switching Diodes Sonic Fast Recovery Diode | 0In Stock500 On Order Expected 01-Jul-27 | Switching Diodes | Through Hole | TO-220-2 | 1.8 kV | 60 A | 10 A | Single | 260 ns | 2.27 V | 50 uA | - 55 C | + 150 C | DHG10I1800PA | Tube |