• Small Signal Switching Diodes

DAP222WM - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DAP222WMTL
TTI: DAP222WMTL
ROHM Semiconductor
Availability:

0In Stock

Small Signal Switching Diodes Diode Switching 80V 0.1A

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-416-3
80 V
4 A
300 mA
Dual
4 ns
1.2 V
100 nA
+ 150 C
DAP222WM
Reel
DAP222WM