• Small Signal Switching Diodes

DAN212K - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: DAN212KT146
TTI: DAN212KT146
ROHM Semiconductor
Availability:

27,000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes 80V 100MA

27,000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SC-59-3
80 V
4 A
300 mA
Single
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
DAN212K
Reel