• Small Signal Switching Diodes

DA227 - Small Signal Switching Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: DA227TL
TTI: DA227TL
ROHM Semiconductor
Availability:

9,000In Stock

Not Recommended for New Designs
Small Signal Switching Diodes SWITCH 80V 100MA SOT-343

9,000In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-343-4
80 V
4 A
300 mA
Dual
4 ns
1.2 V
100 nA
+ 150 C
DA227
Reel
DA227