BAV99 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 171,000In Stock96,000 On Order Expected 23-Feb-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 171,000In Stock96,000 On Order Expected 23-Feb-27 | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 2 A | 215 mA | Dual | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAV99 | Reel | ||||
Mfr: BAV99-E3-18 TTI: BAV99-E3-18 Vishay Semiconductors Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | |||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 150 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | |||||
Mfr: BAV99-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | Not Available Online | Switching Diodes | SMD/SMT | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | AEC-Q101 | Reel |