BAV30x - Small Signal Switching Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | ||||
Mfr: BAV303-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||
Mfr: BAV300-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 60 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 60 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||
Mfr: BAV301-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | General Purpose Diodes | SMD/SMT | MicroMELF-2 | 120 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||
Mfr: BAV302-TR3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 200 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel |