BAS19 - Small Signal Switching Diodes
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS19-E3-18 TTI: BAS19-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | ||||
Mfr: BAS19-E3-08 TTI: BAS19-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | ||||
Mfr: BAS19-HE3-A-18 TTI: BAS19-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 120V 250MA SOT-23-3 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | |||
Mfr: BAS19-HE3-A-08 TTI: BAS19-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 120V 200MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | Reel | |||
Mfr: BAS19-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 120 Volt 625mA 50ns | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | AEC-Q101 | Reel | ||
Mfr: BAS19-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 120 Volt 625mA 50ns | Not Available Online | Switching Diodes | SMD/SMT | SOT-23 | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS19 | AEC-Q101 | Reel |