BAS16WS - Small Signal Switching Diodes
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS16WS-E3-08 TTI: BAS16WS-E3-08 Vishay Semiconductors Availability: 30,000In StockSmall Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 30,000In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16WS | Reel | |||
Mfr: BAS16WS-E3-18 TTI: BAS16WS-E3-18 Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16WS | Reel |