1SS400SM - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS400SMT2R TTI: 1SS400SMT2R ROHM Semiconductor Availability: 168,000In StockSmall Signal Switching Diodes Diode Switching 90V 0.1A | 168,000In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS400SM | Reel | 1SS400SM |