1SS400 - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS400CST2R TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes HIGH FREQUENCY SWITCHING | Not Available Online | Switching Diodes | SMD/SMT | 100 V | 500 mA | 100 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS400 | Reel |