1SS387 - Small Signal Switching Diodes
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS387,L3F TTI: 1SS387,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | AEC-Q101 | Reel | ||
Mfr: 1SS387CT,L3F TTI: 1SS387CT,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 80V 100MA CST2 | 0In Stock | Switching Diodes | SMD/SMT | CST-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | Reel | |||
Mfr: 1SS387,H3F TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Hi Spd Switch Diode 0.1A Io 80V Vr | Not Available Online | Switching Diodes | 1SS387 | Reel | ||||||||||||||
Mfr: 1SS387,L3F TTI: 1SS387L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A SOD-323-2 | 0In Stock | Switching Diodes | 1SS387 | Reel | ||||||||||||||
Mfr: 1SS387CT,L3F TTI: 1SS387CTL3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 1A | 0In Stock | 1SS387 | Reel | |||||||||||||||
Mfr: 1SS387L3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | 1SS387 | |||||||||||||||
Mfr: 1SS387TH3FT TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra Hi Speed 80V 100mA | Not Available Online | Switching Diodes | SMD/SMT | ESC-2 | 85 V | 1 A | 100 mA | Single | 4 ns | 1.2 V | 500 nA | + 125 C | 1SS387 | Reel | ||||
Mfr: 1SS387CT(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra Hi Speed 80V 100mA | Not Available Online | Switching Diodes | SMD/SMT | CST-2 | 85 V | 1 A | 200 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 155 C | 1SS387 | Reel | |||
Mfr: 1SS387CTL3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | 1SS387 | |||||||||||||||
Mfr: 1SS387H3F(T TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | 1SS387 | |||||||||||||||
Mfr: 1SS387(TL3,F,D) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes High Speed 0.98V VF 85Vrm 80Vr 200mA | Not Available Online | Switching Diodes | SMD/SMT | 1 A | 200 mA | 4 ns | 1.2 V | 100 nA | 1SS387 | Reel |