1SS355VM - Small Signal Switching Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS355VMTE-17 TTI: 1SS355VMTE-17 ROHM Semiconductor Availability: 2,331,000In Stock2,367,000 On Order Expected Small Signal Switching Diodes DIODE SWITCHING | 2,331,000In Stock2,367,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-323FL-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS355VM | Reel | 1SS355VM |