• Small Signal Switching Diodes

1SS309 - Small Signal Switching Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1SS309(TE85L,F)
TTI: 1SS309(TE85L,F)
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes Switching Diode 85V, 200mW

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-25-5
85 V
2 A
300 mA
Common Cathode
4 ns
1.2 V
500 nA
- 55 C
+ 125 C
1SS309
Reel
Datasheet
Mfr: 1SS309(TE85L,F)
TTI: 1SS309(TE85LF)
Toshiba
Availability:

0In Stock

Small Signal Switching Diodes SWITCHING DIODE,PD=200MW F=1MH

0In Stock

Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SC-74A
2 A
300 mA
Dual
4 ns
1.2 V
500 nA
- 55 C
+ 125 C
1SS309
Reel