1SS184 - Small Signal Switching Diodes
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | AEC-Q101 | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel | |||||
Mfr: 1SS184S,LF TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High Speed 0.9 VF 85VRM 80VR | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel | |||
Mfr: 1SS184(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High-Speed 85V 300mA 150mW 0.9V VF | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | ||||
Mfr: 1SS184(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineSmall Signal Switching Diodes Ultra High-Speed 85V 300mA 150mW 0.9V VF | Not Available Online | Switching Diodes | SMD/SMT | SC-59 | 85 V | 2 A | 100 mA | Common Cathode | 4 ns | 900 mV | 500 nA | - 55 C | + 125 C | 1SS184 | Reel |