1N4448WS - Small Signal Switching Diodes
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4448WS-HG3_A-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP SOD323 | 0In Stock | Fast Switching Diode | SMD/SMT | SOD-323-2 | 75 V | 350 mA | 250 mA | Single | 4 ns | 1 V | 2 uA | - 55 C | + 150 C | 1N4448WS | Reel | |||
Mfr: 1N4448WS-E3-08 TTI: 1N4448WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 350 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448WS | Reel | ||||
Mfr: 1N4448WS-E3-18 TTI: 1N4448WS-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 350 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448WS | Reel |