1N4448W - Small Signal Switching Diodes
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4448W-E3-18 TTI: 1N4448W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | Reel | |||
Mfr: 1N4448W-E3-08 TTI: 1N4448W-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | Reel | |||
0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel | ||||
Mfr: 1N4448W-HE3-A-08 TTI: 1N4448W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 75V 50MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel | |||
Mfr: 1N4448W-HE3-A-18 TTI: 1N4448W-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 75V 50MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel | |||
Mfr: 1N4448W-HE3-18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 100 Volt 500mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W | AEC-Q101 | Reel |