1N4150W - Small Signal Switching Diodes
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4150W-E3-08 TTI: 1N4150W-E3-08 Vishay Semiconductors Availability: 57,000In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 57,000In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: 1N4150W-HE3-A-18 TTI: 1N4150W-HE3-A-18 Vishay Availability: 0In Stock10,000 On Order Expected 08-Dec-27 Small Signal Switching Diodes DIODE-SS 50V 300MA SOD-123 | 0In Stock10,000 On Order Expected 08-Dec-27 | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: 1N4150W-G3-08 TTI: 1N4150W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | 1N4150W-V-G-08 | |||||
Mfr: 1N4150W-G3-18 TTI: 1N4150W-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | 1N4150W-V-G-18 | |||||
Mfr: 1N4150W-E3-18 TTI: 1N4150W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | AEC-Q101 | Reel | |||||
Mfr: 1N4150W-HE3-A-08 TTI: 1N4150W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 50V 300MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: 1N4150W-HE3-08 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 50 Volt 500mA 4ns | Not Available Online | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | AEC-Q101 | Reel |