• Small Signal Switching Diodes

1N4148WS - Small Signal Switching Diodes

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1N4148WS-E3-08
TTI: 1N4148WS-E3-08
Vishay Semiconductors
Availability:

174,000In Stock

180,000 On Order
Expected
Small Signal Switching Diodes 100 Volt 350mA

174,000In Stock

180,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323-2
100 V
350 mA
150 mA
Single
4 ns
1.2 V
100 uA
- 55 C
+ 150 C
1N4148WS
Reel
Datasheet
Mfr: 1N4148WS-E3-18
TTI: 1N4148WS-E3-18
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 100 Volt 350mA 4ns

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323-2
100 V
350 mA
150 mA
Single
4 ns
1.2 V
100 uA
- 55 C
+ 150 C
1N4148WS
Reel