SMD - Small Signal Switching Diodes
726 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148W-E3-08 TTI: 1N4148W-E3-08 Vishay Semiconductors Availability: 33,000In Stock234,000 On Order Expected Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 33,000In Stock234,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 150 mA | Single | 4 ns | 1.2 V | 5 uA | - 55 C | + 150 C | 1N4148W | Reel | ||||
2,577,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933460620215 | |||||
Mfr: 1SS355VMTE-17 TTI: 1SS355VMTE-17 ROHM Semiconductor Availability: 4,365,000In StockSmall Signal Switching Diodes DIODE SWITCHING | 4,365,000In Stock | Switching Diodes | SMD/SMT | SOD-323FL-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS355VM | Reel | 1SS355VM | ||||
Mfr: PMBD914,215 TTI: PMBD914,215 Nexperia Availability: 768,000In StockSmall Signal Switching Diodes The factory is currently not accepting orders for this product. | 768,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 4 ns | 1.25 V | 25 nA | - 65 C | + 150 C | Reel | 933856870215 | ||||
51,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 250 V | 1.7 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 65 C | + 150 C | BAS21 | Reel | 933502040215 | ||||
Mfr: LL4148-GS08 TTI: LL4148-GS08 Vishay Semiconductors Availability: 682,500In StockSmall Signal Switching Diodes 100V Io/150mA T/R | 682,500In Stock | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: 1N4150W-E3-08 TTI: 1N4150W-E3-08 Vishay Semiconductors Availability: 27,000In StockSmall Signal Switching Diodes 50 Volt 500mA 4ns | 27,000In Stock | Switching Diodes | SMD/SMT | SOD-123 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Availability: 180,000In StockSmall Signal Switching Diodes 100V Io/150mA | 180,000In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 2.5 uA | - 55 C | + 150 C | IMBD4148 | Reel | IMBD4148-G3-08 | |||
Mfr: 1N4148WS-E3-08 TTI: 1N4148WS-E3-08 Vishay Semiconductors Availability: 1,341,000In StockSmall Signal Switching Diodes 100 Volt 350mA | 1,341,000In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148WS | Reel | ||||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 30,000In Stock120,000 On Order Expected Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 30,000In Stock120,000 On Order Expected | Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 4.5 A | 250 mA | Dual | 6 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | BAV99 | Reel | ||||
Mfr: 1SS400SMT2R TTI: 1SS400SMT2R ROHM Semiconductor Availability: 24,000In StockSmall Signal Switching Diodes Diode Switching 90V 0.1A | 24,000In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 90 V | 500 mA | 225 mA | Single | 4 ns | 1.2 V | 100 nA | + 150 C | 1SS400SM | Reel | 1SS400SM | ||||
Mfr: DAN217T146 TTI: DAN217T146 ROHM Semiconductor Availability: 111,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 111,000In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN217 | Reel | DAN217 | ||||
Mfr: RFN1L6STE25 TTI: RFN1L6STE25 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes Diode Switching 600V 0.8A | 18,000In Stock | Fast Recovery Diode | SMD/SMT | DO-214AC-2 | 600 V | 15 A | 800 mA | Single | 35 ns | 1.45 V | 1 uA | RFN1L6S | Reel | RFN1L6S | |||||
Mfr: PMLL4153,115 TTI: PMLL4153,115 Nexperia Availability: 320,000In StockSmall Signal Switching Diodes DIODE-SS 75V 200MAA SOD-80C-2 | 320,000In Stock | Switching Diodes | SMD/SMT | SOD-80C-2 | 75 V | 4 A | 200 mA | Single | 4 ns | 880 mV | 50 nA | - 65 C | + 200 C | Reel | 933834730115 | ||||
Mfr: LL4148-GS18 TTI: LL4148-GS18 Vishay Semiconductors Availability: 50,000In Stock60,000 On Order Expected Small Signal Switching Diodes 100 Volt 50 mA | 50,000In Stock60,000 On Order Expected | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | |||||
297,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 60 V | 4 A | 215 mA | Dual | 4 ns | 1 V | 100 nA | - 65 C | + 150 C | Reel | 933700010215 | |||||
Mfr: BAV70W,115 TTI: BAV70W,115 Nexperia Availability: 9,000In StockSmall Signal Switching Diodes The factory is currently not accepting orders for this product. | 9,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 934024390115 | ||||
Mfr: MCL4148-TR TTI: MCL4148-TR Vishay Semiconductors Availability: 97,500In StockSmall Signal Switching Diodes 100 Volt 350mA | 97,500In Stock | Switching Diodes | SMD/SMT | MicroMELF | 75 V | 2 A | 200 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | Reel | |||||
12,000In Stock3,000 On Order Expected 22-Jul-26 | Switching Diodes | SMD/SMT | SOT-457-6 | 80 V | 4 A | 300 mA | Triple | 4 ns | 1.2 V | 100 nA | + 150 C | IMN10 | Reel | IMN10 | |||||
Mfr: DAN202KT146 TTI: DAN202KT146 ROHM Semiconductor Availability: 9,000In Stock9,000 On Order Expected 04-Jun-26 Small Signal Switching Diodes SWITCH 80V 100MA | 9,000In Stock9,000 On Order Expected 04-Jun-26 | Switching Diodes | SMD/SMT | SOT-346-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | + 150 C | DAN202K | Reel | DAN202K | ||||
Mfr: MMBD914-E3-08 TTI: MMBD914-E3-08 Vishay Semiconductors Availability: 129,000In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 129,000In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914 | Reel | |||||
Mfr: LS4148-GS08 TTI: LS4148-GS08 Vishay Semiconductors Availability: 25,000In StockSmall Signal Switching Diodes 100V Io/150mA T/R | 25,000In Stock | Switching Diodes | SMD/SMT | MELF | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 nA | - 65 C | + 175 C | Reel | |||||
Mfr: VS-8EWF06S-M3 TTI: VS-8EWF06S-M3 Vishay Semiconductors Availability: 7,050In StockSmall Signal Switching Diodes New Input Diodes - D-PAK-e3 | 7,050In Stock | Power Diodes | SMD/SMT | 600 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Reel | ||||||
Mfr: LL4148-M-08 TTI: LL4148-M-08 Vishay Semiconductors Availability: 20,000In StockSmall Signal Switching Diodes Switching Diode GenpurpMinimelf-e2-M | 20,000In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 8 ns | 860 mV | 5 uA | - 65 C | + 175 C | LL4148-M | Reel | |||||
Mfr: 1N4148WS-G3-18 TTI: 1N4148WS-G3-18 Vishay Semiconductors Availability: 10,000In StockSmall Signal Switching Diodes 100 Volt 350mA 4ns | 10,000In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148WS-G | Reel | 1N4148WS-V-G-18 |