Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMBD914-G3-18 TTI: MMBD914-G3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | MMBD914-G | Reel | MMBD914-V-G-18 | |||||
Mfr: RFN1VWM2STR TTI: RFN1VWM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 20A PMDE-2 | 0In Stock | Ultra Fast Recovery Diode | SMD/SMT | PMDE-2 | 200 V | 20 A | 1 A | Single | 25 ns | 930 mV | 1 uA | + 175 C | Reel | RFN1VWM2S | |||||
Mfr: 1SS403E,L3F TTI: 1SS403E,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 2A | 0In Stock | Switching Diodes | SMD/SMT | 250 V | 2 A | 100 mA | Single | 60 ns | 900 mV | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: MMBD7000-E3-18 TTI: MMBD7000-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 200mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Dual | 4 ns | 1.1 V | 3 uA | - 55 C | + 150 C | MMBD7000 | Reel | ||||
Mfr: RGL34J-E3/83 TTI: RGL34J-E3/83 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 600 V | 10 A | 500 mA | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGL34J-E3/98 | ||||
Mfr: RGF1A-E3/67A TTI: RGF1A-E3/67A Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: DHG10I1200PA TTI: DHG10I1200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220-2 | 1.2 kV | 70 A | 10 A | Single | 75 ns | 3.56 V | 15 uA | - 55 C | + 150 C | DHG10I1200PA | Tube | ||||
Mfr: DPG30C200PB TTI: DPG30C200PB IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 200 V | 240 A | 15 A | Dual | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG30C200 | Tube | ||||
Mfr: LL4151-GS18 TTI: LL4151-GS18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 50mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-80-2 | 75 V | 2 A | 300 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel | |||||
Mfr: DPG80C400HB TTI: DPG80C400HB IXYS Availability: 0In StockSmall Signal Switching Diodes HiPerFRED 2nd Gen Fast Diodes | 0In Stock | Switching Diodes | Through Hole | TO-247AD-3 | 400 V | 400 A | 40 A | Dual | 45 ns | 1.69 V | 1 uA | - 55 C | + 150 C | DPG80C400 | Tube | ||||
Mfr: 1SS272TE85LF TTI: 1SS272TE85LF Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching Diode SMQ High | 0In Stock | Switching Diodes | SMD/SMT | SOT-24-4 | 85 V | 2 A | 100 mA | Dual | 1.6 ns | 920 mV | 500 nA | - 55 C | + 125 C | 1SS272 | Reel | ||||
Mfr: BAS16-G3-08 TTI: BAS16-G3-08 Vishay Semiconductors Small Signal Switching Diodes 100 Volt 250mA 6ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 2 A | 300 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16-G | Reel | BAS16-V-G-08 | ||||
Mfr: GSD2004C-E3-08 TTI: GSD2004C-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns Dual Common Cathode | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 300 V | 4 A | 225 mA | Common Cathode | 50 ns | 1 V | 100 uA | - 55 C | + 150 C | GSD2004C | Reel | GSD2004C-V-GS08 | |||
Mfr: BAS316,H3F TTI: BAS316,H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V .35pF .25A | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 1 A | 250 mA | Single | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAS316 | Reel | ||||
Mfr: 1N4148WS,H3F TTI: 1N4148WS,H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-323(USC) | 0In Stock | Reel | |||||||||||||||||
Mfr: IMBD4448-G3-08 TTI: IMBD4448-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V 150mA 4ns 500mA IFSM | 0In Stock | IMBD4448-G | Reel | IMBD4448-V-G-08 | |||||||||||||||
Mfr: BAV21W-E3-18 TTI: BAV21W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 250V 625mA 1A IFSM | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 250 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV21W | Reel | ||||
Mfr: BAV102-GS08 TTI: BAV102-GS08 Vishay Semiconductors Small Signal Switching Diodes 1.0 Amp 200V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 200 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: BAV99HYFHT116 TTI: BAV99HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 100 nA | + 150 C | Reel | BAV99HYFH | |||||
Mfr: RFN2VWM2STR TTI: RFN2VWM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 20A PMDE-2 | 0In Stock | Ultra Fast Recovery Diode | SMD/SMT | PMDE-2 | 200 V | 20 A | 2 A | Single | 25 ns | 990 mV | 1 uA | + 175 C | Reel | RFN2VWM2S | |||||
Mfr: BAV199FMT106 TTI: BAV199FMT106 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes Low-leakage, 100V, 215mA, Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 10 nA | + 150 C | Reel | BAV199FM | |||||
Mfr: 1N4448W-G3-08 TTI: 1N4448W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 500mA 4ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | 1N4448W-G | Reel | 1N4448W-V-G-08 | |||
0In Stock | General Purpose Diodes | Through Hole | DO-35-2 | 25 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV | Reel | |||||
Mfr: 1N4148WT,L3F TTI: 1N4148WT,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes 100 V/0.25 A Switching diode, SOD-523(ESC) | 0In Stock | SOD-523-2 | Reel | ||||||||||||||||
Mfr: UMP11NFHTN TTI: UMP11NFHTN ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V AUTO | 0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | AEC-Q101 | Reel | UMP11NFH |