Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4148W-G3-08 TTI: 1N4148W-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM | 0In Stock | Switching Diodes | SMD/SMT | 100 V | 500 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148W-G | Reel | 1N4148W-V-G-08 | ||||
Mfr: BAS16LTH-HG3-08 TTI: BAS16LTH-HG3-08 Vishay Semiconductors Small Signal Switching Diodes SWITCHING DIODE GENPURP DFN1006-2A | 0In Stock | Switching Diodes | SMD/SMT | DFN-2 | 100 V | 9 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RGP30G-E3/54 TTI: RGP30G-E3/54 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 400 Volt 3.0A 150ns 125 Amp IFSM | 0In Stock | Switching Diodes | Through Hole | DO-201AD-2 | 400 V | 125 A | 3 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: RFA1MM2STR TTI: RFA1MM2STR ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes RECT 200V 30A SBD | 0In Stock | Fast Recovery Diodes | SMD/SMT | SOD-123FL-2 | 200 V | 30 A | 1 A | Single | 12 ns | 850 mV | 10 nA | + 150 C | Reel | ||||||
Mfr: BAS21VMFHTE-17 TTI: BAS21VMFHTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 250V Vrm 0.2A IO SOD-323FL; UMD2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 10 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | + 150 C | AEC-Q101 | Reel | BAS21VMFH | ||||
Mfr: DA204KT146 TTI: DA204KT146 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes SWITCH 20V 100MA | 0In Stock | Switching Diodes | SMD/SMT | SOT-346-3 | 20 V | 300 mA | 200 mA | Dual | 1 V | 100 nA | + 150 C | DA204K | Reel | DA204K | |||||
Mfr: 1SS387,L3F TTI: 1SS387,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 85 V | 1 A | 100 mA | Single | 1.6 ns | 980 mV | 500 nA | - 55 C | + 125 C | 1SS387 | AEC-Q101 | Reel | |||
Mfr: BAS516,L3F TTI: BAS516,L3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V .35pF .25A | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 100 V | 1 A | 250 mA | Single | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAS516 | Reel | ||||
Mfr: BAS16LTH-G3-08 TTI: BAS16LTH-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes SWITCHING DIODE GENPURP DFN1006-2A | 0In Stock | Switching Diodes | SMD/SMT | DFN-2 | 100 V | 9 A | 250 mA | Single | 4 ns | 1.25 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: 1SS380VMTE-17 TTI: 1SS380VMTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V 100MA SOD-323FL | 0In Stock | Switching Diodes | SMD/SMT | SOD-323FL-2 | 80 V | 400 mA | 225 mA | Single | 1.2 V | 10 nA | + 150 C | Reel | 1SS380VM | ||||||
Mfr: BAS516,H3F TTI: BAS516,H3F Toshiba Availability: 0In StockSmall Signal Switching Diodes Switching Diode 100V .35pF .25A | 0In Stock | Switching Diodes | SMD/SMT | SOD-523-2 | 100 V | 1 A | 250 mA | Single | 3 ns | 1.25 V | 200 nA | - 55 C | + 150 C | BAS516 | Reel | ||||
Mfr: BAS16D-E3-08 TTI: BAS16D-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16D | Reel | ||||
0In Stock | Switching Diodes | SMD/SMT | SOD-80 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Reel | ||||||
Mfr: MCL4151-TR TTI: MCL4151-TR Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75 Volt 200mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 75 V | 2 A | 150 mA | Single | 4 ns | 1 V | 50 nA | - 65 C | + 175 C | Reel | |||||
Mfr: BAV103-GS18 TTI: BAV103-GS18 Vishay Semiconductors Small Signal Switching Diodes 1.0 Amp 250V 500mW | 0In Stock | General Purpose Diodes | SMD/SMT | SOD-80-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV10x | Reel | ||||
Mfr: LS4448GS08 TTI: LS4448GS08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 100V Io/150mA 2.0 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | Quadro MELF SOD-80-2 | 100 V | 2 A | 150 mA | Single | 8 ns | 1 V | 50 uA | - 65 C | + 175 C | Reel | |||||
Mfr: 1N4148-TAP TTI: 1N4148-TAP Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes vR/100V Io/150mA | 0In Stock | Switching Diodes | Through Hole | DO-35-2 | 100 V | 2 A | 300 mA | Single | 8 ns | 1 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: GSD2004W-E3-18 TTI: GSD2004W-E3-18 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004W | Reel | ||||
Mfr: RS2K-E3/52T TTI: RS2K-E3/52T Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.5 Amp 800V 500ns | 0In Stock | Switching Diodes | SMD/SMT | SMB-2 | 800 V | 50 A | 1.5 A | Single | 150 ns | 1.3 V | 5 uA | - 55 C | + 150 C | RS2K | Reel | RS2K-E3/5BT | |||
0In Stock | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | UMP11N | Reel | UMP11N | |||||
0In Stock | Switching Diodes | SMD/SMT | MicroMELF-2 | 250 V | 1 A | 250 mA | Single | 50 ns | 1 V | 100 nA | - 65 C | + 175 C | BAV30x | Reel | |||||
Mfr: RGL34J-E3/83 TTI: RGL34J-E3/83 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 600 Volt 0.5A 250ns 10 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-213AA-2 | 600 V | 10 A | 500 mA | Single | 250 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGL34J-E3/98 | ||||
Mfr: RGF1A-E3/67A TTI: RGF1A-E3/67A Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1 Amp 50 Volt 150ns 30 Amp IFSM | 0In Stock | Switching Diodes | SMD/SMT | DO-214BA-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: DHG10I1200PA TTI: DHG10I1200PA IXYS Availability: 0In StockSmall Signal Switching Diodes 10 Amps 1200V | 0In Stock | Switching Diodes | Through Hole | TO-220-2 | 1.2 kV | 70 A | 10 A | Single | 75 ns | 3.56 V | 15 uA | - 55 C | + 150 C | DHG10I1200PA | Tube | ||||
Mfr: DPG30C200PB TTI: DPG30C200PB IXYS Availability: 0In StockSmall Signal Switching Diodes 30 Amps 200V | 0In Stock | Switching Diodes | Through Hole | TO-220AB-3 | 200 V | 240 A | 15 A | Dual | 35 ns | 1.51 V | 1 uA | - 55 C | + 150 C | DPG30C200 | Tube |