Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV170HYFHT116 TTI: BAV170HYFHT116 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V .215A SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAV170HYFH | |||||
Mfr: RGF1G-E3/5CA TTI: RGF1G-E3/5CA Vishay Semiconductors Availability: 0In Stock442,000 On Order Expected Small Signal Switching Diodes RECT 400V 1A SM FST SWTCH | 0In Stock442,000 On Order Expected | Switching Diodes | SMD/SMT | DO-214BA | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | |||||
Mfr: DPG60IM300PC-TRL TTI: DPG60IM300PC-TRL IXYS Availability: 0In StockSmall Signal Switching Diodes RECT 300V 60A SM STD RCOVR | 0In Stock | Rectifiers | SMD/SMT | 550 A | 60 A | Single | 35 ns | 1.43 V | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: DHG10I1800PA TTI: DHG10I1800PA IXYS Availability: 0In Stock500 On Order Expected 01-Jul-27 Small Signal Switching Diodes Sonic Fast Recovery Diode | 0In Stock500 On Order Expected 01-Jul-27 | Switching Diodes | Through Hole | TO-220-2 | 1.8 kV | 60 A | 10 A | Single | 260 ns | 2.27 V | 50 uA | - 55 C | + 150 C | DHG10I1800PA | Tube | ||||
Mfr: VS-HFA16TB120SL-M3 TTI: VS-HFA16TB120SL-M3 Vishay Semiconductors Availability: 0In Stock20,800 On Order Expected Small Signal Switching Diodes 1200V 16A IF (TO-263AB) 190A IFSM | 0In Stock20,800 On Order Expected | General Purpose Diodes | SMD/SMT | TO-263AB-3 | 1.2 kV | 190 A | 16 A | Single | 90 ns | 2.5 V | 750 nA | - 55 C | + 150 C | Reel | |||||
Mfr: VS-8EWF04S-M3 TTI: VS-8EWF04S-M3 Vishay Semiconductors Availability: 0In Stock3,000 On Order Expected 23-Mar-27 Small Signal Switching Diodes New Input Diodes - D-PAK-e3 | 0In Stock3,000 On Order Expected 23-Mar-27 | Power Diodes | SMD/SMT | 400 V | 150 A | 8 A | Single | 55 ns | 1.2 V | 2.6 A | - 40 C | + 150 C | Tube | ||||||
Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-523 | 0In Stock | Reel | |||||||||||||||||
TTI: MMBD4148TS-AU-R1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-523 | 0In Stock | Reel | |||||||||||||||||
Mfr: 1N4148WS-R1-00001 TTI: 1N4148WS-R1-00001 Panjit Small Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 0In Stock | SMD/SMT | SOD-323-2 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAV99W-R1-00001 TTI: BAV99W-R1-00001 Panjit Small Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 0In Stock | SMD/SMT | SOT-323-3 | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: MMBD4148TS-R1-00001 TTI: MMBD4148TS-R1-00001 Panjit Availability: 0In Stock75,000 On Order Expected 15-Jan-27 Small Signal Switching Diodes DIODE-SS 100V 4A SOD-523 | 0In Stock75,000 On Order Expected 15-Jan-27 | SMD/SMT | SOD-523-2 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: JANTXV1N4148UBD TTI: JANTXV1N4148UBD VPT Components Availability: 0In Stock700 On Order Expected 10-Nov-26 Small Signal Switching Diodes MIL-PRF-19500/116 | 0In Stock700 On Order Expected 10-Nov-26 | EDWF | |||||||||||||||||
Mfr: BAS116WS-R1-00001 TTI: BAS116WS-R1-00001 Panjit Availability: 0In Stock60,000 On Order Expected 05-Oct-26 Small Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 0In Stock60,000 On Order Expected 05-Oct-26 | Reel | |||||||||||||||||
Mfr: GS1004FL-AU-R2-000A1 TTI: GS1004FL-AU-R2-000A1 Panjit Availability: 0In Stock40,000 On Order Expected 08-Dec-26 Small Signal Switching Diodes DIODE-SS 100V SOD-123FL | 0In Stock40,000 On Order Expected 08-Dec-26 | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAV20WS-R1-00001 TTI: BAV20WS-R1-00001 Panjit Availability: 0In Stock10,000 On Order Expected 14-Jan-27 Small Signal Switching Diodes DIODE-SS 200V 4A SOD-323 | 0In Stock10,000 On Order Expected 14-Jan-27 | SMD/SMT | SOD-323-2 | 200 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAW56W-R1-00001 TTI: BAW56W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Common Anode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: BAV3004W-R1-00001 TTI: BAV3004W-R1-00001 Panjit Availability: 0In Stock18,000 On Order Expected 01-Dec-26 Small Signal Switching Diodes DIODE-SS 350V 1A SOD-123 | 0In Stock18,000 On Order Expected 01-Dec-26 | SMD/SMT | 350 V | 4 A | 200 mA | Single | 50 ns | 1.03 V | 30 nA | - 65 C | + 150 C | Reel | |||||||
Mfr: 1N4148W-AU-R1-000A1 TTI: 1N4148W-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-123 | 0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAV21WS-AU-R1-000A1 TTI: BAV21WS-AU-R1-000A1 Panjit Availability: 0In Stock140,000 On Order Expected Small Signal Switching Diodes DIODE-SS 250V 4A SOD-323 | 0In Stock140,000 On Order Expected | SMD/SMT | 250 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 1N4150W-HE3-A-18 TTI: 1N4150W-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 50V 300MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | |||||
Mfr: MMBD3004S-R1-00001 TTI: MMBD3004S-R1-00001 Panjit Availability: 0In Stock21,000 On Order Expected 02-Nov-26 Small Signal Switching Diodes DIODE-SS 350V 1A SOT-23 | 0In Stock21,000 On Order Expected 02-Nov-26 | Reel | |||||||||||||||||
Mfr: BAS20-HE3-A-18 TTI: BAS20-HE3-A-18 Vishay Availability: 0In Stock89,105 On Order Expected 16-Oct-26 Small Signal Switching Diodes DIODE-SS 200V 250MA SOT-23-3 | 0In Stock89,105 On Order Expected 16-Oct-26 | Switching Diodes | SMD/SMT | SOT-23 | 200 V | 2.5 A | Single | 50 ns | 1.25 V | - 55 C | + 150 C | BAS20 | Reel | ||||||
Mfr: BAV99-R1-00301 TTI: BAV99-R1-00301 Panjit Availability: 0In Stock6,000,000 On Order Expected 29-Sep-26 Small Signal Switching Diodes DIODE-SS 100V SOT-23 | 0In Stock6,000,000 On Order Expected 29-Sep-26 | Reel | |||||||||||||||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Common Anode | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | 933098990215 | |||||
Mfr: BAS21VMFHTE-17 TTI: BAS21VMFHTE-17 ROHM Semiconductor Availability: 0In StockSmall Signal Switching Diodes 250V Vrm 0.2A IO SOD-323FL; UMD2 | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 250 V | 10 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | + 150 C | AEC-Q101 | Reel | BAS21VMFH |