• Small Signal Switching Diodes

Small Signal Switching Diodes

2,696 Results
2,696 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Peak Reverse Voltage
Max Surge Current
If - Forward Current
Configuration
Recovery Time
Vf - Forward Voltage
Ir - Reverse Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BAV170-AU-R1-000A1
TTI: BAV170-AU-R1-000A1
Panjit
Availability:

150,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

150,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
4 A
200 mA
Dual
3 us
1.25 V
2 pA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: BAV199W-R1-00001
TTI: BAV199W-R1-00001
Panjit
Availability:

150,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-323

150,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-323-3
100 V
4 A
150 mA
Dual
3 us
1.25 V
2 pA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV16W-R1-00001
TTI: BAV16W-R1-00001
Panjit
Availability:

252,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOD-123

252,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
4 A
150 mA
Single
6 ns
855 mV
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV19WS-R1-00001
TTI: BAV19WS-R1-00001
Panjit
Availability:

30,000In Stock

Small Signal Switching Diodes DIODE-SS 120V 4A SOD-323

30,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
120 V
4 A
200 mA
Single
50 ns
1 V
100 nA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAS16-R1-00001
TTI: BAS16-R1-00001
Panjit
Availability:

3,660,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 2A SOT-23

3,660,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
2 A
10 mA
Single
6 ns
855 mV
1 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV199-AU-R1-000A1
TTI: BAV199-AU-R1-000A1
Panjit
Availability:

60,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

60,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
4 A
200 mA
Dual
3 us
1.25 V
2 pA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: BAV70DW-AU-R1-000A1
TTI: BAV70DW-AU-R1-000A1
Panjit
Availability:

15,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-363

15,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
4 A
150 mA
Common Cathode
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: GS1510FL-R1-00001
TTI: GS1510FL-R1-00001
Panjit
Availability:

279,000In Stock

Small Signal Switching Diodes RECT 1KV 1.5A SM SS SWITCH

279,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOD-123FL-2
1 kV
50 A
1.5 A
Single
1.1 V
1 uA
- 55 C
+ 150 C
Reel
BAW56-R1-00301 Panjit
Datasheet
Mfr: BAW56-R1-00301
TTI: BAW56-R1-00301
Panjit
Availability:

4,500,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

4,500,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS16-AU-R1-000A1
TTI: BAS16-AU-R1-000A1
Panjit
Availability:

102,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 2A SOT-23

102,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 V
2 A
250 mA
Single
6 ns
855 mV
1 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Datasheet
Mfr: BAS16W-R1-00001
TTI: BAS16W-R1-00001
Panjit
Availability:

18,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-323

18,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAW56-R1-00001
TTI: BAW56-R1-00001
Panjit
Availability:

30,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

30,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOT-23-3
100 V
4 A
150 mA
Common Anode
4 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
Reel
Datasheet
Mfr: BAV70DW-R1-00001
TTI: BAV70DW-R1-00001
Panjit
Availability:

120,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-363

120,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS21-R2-00001
TTI: BAS21-R2-00001
Panjit
Availability:

120,000In Stock

Small Signal Switching Diodes DIODE-SS 250V 2.5A SOT-23

120,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAV170-R1-00001
TTI: BAV170-R1-00001
Panjit
Availability:

45,000In Stock

Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

45,000In Stock

Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAS116-R1-00001
TTI: BAS116-R1-00001
Panjit
Availability:

252,000In Stock

150,000 On Order
Expected 13-Oct-26
Small Signal Switching Diodes DIODE-SS 100V 4A SOT-23

252,000In Stock

150,000 On Order
Expected 13-Oct-26
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: BAV103,115
TTI: BAV103 115
Nexperia
Availability:

100,000In Stock

End of Life
Small Signal Switching Diodes BAV103/SOD80/LLDS

100,000In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80C-2
250 V
375 mA
250 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 175 C
Reel
933699360115
Datasheet
Mfr: BAV103,115
TTI: BAV103,115
Nexperia
Availability:

100,000In Stock

End of Life
Small Signal Switching Diodes BAV103/SOD80/LLDS

100,000In Stock

Please adjust quantity to Min / Mult value
General Purpose Diodes
SMD/SMT
SOD-80C-2
250 V
9 A
250 mA
Single
50 ns
1.25 V
100 nA
- 65 C
+ 175 C
Reel
933699360115
Datasheet
Mfr: 1N4148W-E3-08
TTI: 1N4148W-E3-08
Vishay Semiconductors
Availability:

0In Stock

372,000 On Order
Expected
Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode

0In Stock

372,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-123
100 V
2 A
150 mA
Single
4 ns
1.2 V
5 uA
- 55 C
+ 150 C
1N4148W
Reel
Datasheet
Mfr: LL4148-GS18
TTI: LL4148-GS18
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Small Signal Switching Diodes 100 Volt 50 mA

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80
100 V
2 A
300 mA
Single
8 ns
1 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: LL4150GS08
TTI: LL4150GS08
Vishay Semiconductors
Availability:

0In Stock

12,500 On Order
Expected 23-Nov-26
Small Signal Switching Diodes Vr/50V Io/300mA T/R

0In Stock

12,500 On Order
Expected 23-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-80-2
50 V
4 A
600 mA
Single
4 ns
1 V
100 uA
- 65 C
+ 175 C
Reel
LL4150-GS08
Datasheet
Mfr: BAV21-TR
TTI: BAV21-TR
Vishay Semiconductors
Availability:

0In Stock

Small Signal Switching Diodes 250V If/250mA T/R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
Through Hole
DO-35
250 V
1 A
250 mA
Single
50 ns
1 V
100 nA
- 65 C
+ 175 C
BAV
Reel
Datasheet
Mfr: 1SS355VMFHTE-17
TTI: 1SS355VMFHTE-17
ROHM Semiconductor
Availability:

0In Stock

Small Signal Switching Diodes 90V Vrm 0.1A IO SOD-323FL; UMD2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOD-323FL-2
90 V
500 mA
225 mA
Single
4 ns
1.2 V
100 nA
+ 150 C
AEC-Q101
Reel
1SS355VMFH
Datasheet
Mfr: RGF1M-E3/67A
TTI: RGF1M-E3/67A
Vishay Semiconductors
Availability:

0In Stock

12,000 On Order
Expected 27-Oct-26
Small Signal Switching Diodes 1 Amp 1000Volt 500ns 30 Amp IFSM

0In Stock

12,000 On Order
Expected 27-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
DO-214BA-2
1 kV
30 A
1 A
Single
500 ns
1.3 V
5 uA
- 65 C
+ 175 C
Reel
Datasheet
Mfr: BAW56-E3-08
TTI: BAW56-E3-08
Vishay Semiconductors
Availability:

12,000In Stock

15,000 On Order
Expected 14-Sep-27
Small Signal Switching Diodes 70V 250mA 2A IFSM Dual Common Anode

12,000In Stock

15,000 On Order
Expected 14-Sep-27
Tariff May Apply
Please adjust quantity to Min / Mult value
Switching Diodes
SMD/SMT
SOT-23-3
70 V
2 A
250 mA
Common Anode
6 ns
1.25 V
2.5 uA
- 55 C
+ 150 C
BAW56
Reel
  • ...
  • 4
  • 5
  • 6