Small Signal Switching Diodes
2,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMBD4448-HE3-A-08 TTI: IMBD4448-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 100MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 100 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4448 | Reel | |||
Mfr: MMBD7000-HE3-A-18 TTI: MMBD7000-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 200MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 200 mA | Single | 4 ns | 1.1 V | 3 uA | - 65 C | + 150 C | MMBD7000 | Reel | |||
Mfr: 1N4148W-HG3-A-18 TTI: 1N4148W-HG3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 300MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | |||
Mfr: JANTXV1N6643U/US TTI: JANTXV1N6643U/US VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: JANTXV1N6643UBD TTI: JANTXV1N6643UBD VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: 1N4148W-R2-00001 TTI: 1N4148W-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V SOD-123 | 0In Stock | SMD/SMT | SOD-123-2 | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4148WS-AU-R2-000A1 TTI: 1N4148WS-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-323 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAS16-AU-R2-000A1 TTI: BAS16-AU-R2-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 2A SOT-23 | 0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BAV170W-R1-00001 TTI: BAV170W-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS19-AU-R1-000A1 TTI: BAS19-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 120V 2.5A SOT-23 | 0In Stock | SMD/SMT | 120 V | 2.5 A | 200 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV199S-R2-00001 TTI: BAV199S-R2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-363 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAS21C-AU-R1-000A1 TTI: BAS21C-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 250V 4A SOT-23 | 0In Stock | SMD/SMT | 250 V | 4 A | 200 mA | Dual | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV20WS-AU-R1-000A1 TTI: BAV20WS-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 4A SOD-323 | 0In Stock | SMD/SMT | 200 V | 4 A | 200 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAV99TB-R1-00001 TTI: BAV99TB-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-523 | 0In Stock | SMD/SMT | SOT-523-3 | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | |||||
Mfr: MMBD6100-R1-00001 TTI: MMBD6100-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 80V 4A SOT-23 | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1006HE-R1-00001 TTI: GS1006HE-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 600V 1A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1D-R1-00001 TTI: GS1D-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 200V 1A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1G-AU-R1-000A1 TTI: GS1G-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes RECT 400V 1A SM SS SWITCH | Not Available Online | AEC-Q101 | Reel | |||||||||||||||
Mfr: GS1MAFC-AU-R1-000A1 TTI: GS1MAFC-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: GS2JAFC-R1-00001 TTI: GS2JAFC-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 600V 2A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: RS1004FL-R1-00001 TTI: RS1004FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 400V 1A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-123FL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RS1010FL-R1-00001 TTI: RS1010FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 1KV 1A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-123FL-2 | 1 kV | 30 A | 1 A | Single | 500 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: 1N4148W-HE3-A-08 TTI: 1N4148W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | |||
Mfr: 1N4150W-HE3-A-08 TTI: 1N4150W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 50V 300MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123-2 | 50 V | 200 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | 1N4150W | Reel | ||||
Mfr: 1N4448W-HE3-A-08 TTI: 1N4448W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 75V 50MA SOD-123 | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 75 V | 500 nA | 50 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4448W | Reel |