Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JANTXV1N5194 TTI: JANTXV1N5194 VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/118 | 0In Stock | EDWF | ||||||||||||||||
Mfr: JANTXV1N5195 TTI: JANTXV1N5195 VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/118 | 0In Stock | EDWF | ||||||||||||||||
Mfr: HN1D01FU,LF(T TTI: HN1D01FULF(T Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 2A | 0In Stock | Reel | ||||||||||||||||
Mfr: JANTXV1N6641UB TTI: JANTXV1N6641UB VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/609 | 0In Stock | EDWF | ||||||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: JANS1N6638U/US TTI: JANS1N6638U/US VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: JANTXV1N6638UB TTI: JANTXV1N6638UB VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: JANTXV1N6643UBCC TTI: JANTXV1N6643UBCC VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: JAN1N6643UBD TTI: JAN1N6643UBD VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | ||||||||||||||||
Mfr: BAS21-HE3-A-08 TTI: BAS21-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 250V 200MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS21 | Reel | |||
Not Available Online | AEC-Q101 | Reel | ||||||||||||||||
Mfr: JAN1N5196UR/US TTI: JAN1N5196UR/US VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/118 | 0In Stock | EDWF | ||||||||||||||||
Mfr: BAV19W-HE3-A-18 TTI: BAV19W-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 120V 200MA SOD-123 | 0In Stock | SMD/SMT | SOD-123 | 120 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19W | Reel | ||||
Mfr: BAV20W-HE3-A-08 TTI: BAV20W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 200V 200MA SOD-123 | 0In Stock | SMD/SMT | SOD-123 | 200 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20W | Reel | ||||
Mfr: BAV70-HE3-A-18 TTI: BAV70-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 70V 350MA SOT-23 | 0In Stock | Reel | ||||||||||||||||
Mfr: BAW56-HE3-A-08 TTI: BAW56-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 70V 150MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | |||
Mfr: BAW56-HE3-A-18 TTI: BAW56-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 70V 150MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 150 mA | Common Anode | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAW56 | Reel | |||
Mfr: GS1008FL-R1-00001 TTI: GS1008FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 800V 1A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: GS1510FL-AU-R1-000A1 TTI: GS1510FL-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 1KV 1.5A SM SS SWITCH | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4148WS,H3F TTI: 1N4148WSH3F Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V .25A SOD-323 | 0In Stock | Reel | ||||||||||||||||
Mfr: 1N4151WS-E3-08 TTI: 1N4151WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 75volt 500mA 2ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 75 V | 500 mA | 150 mA | Single | 4 ns | 1 V | 50 nA | - 55 C | + 150 C | 1N4151WS | Reel | |||
Mfr: MMBD914TS-R1-00001 TTI: MMBD914TS-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOD-523 | 0In Stock | SMD/SMT | 100 V | 4 A | 200 mA | Single | 4 ns | 1 V | 5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: RS1002FL-R1-00001 TTI: RS1002FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 200V 1A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-123FL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: RS1008FL-R1-00001 TTI: RS1008FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 800V 1A SM FAST RCVR | 0In Stock | SMD/SMT | SOD-123FL-2 | 800 V | 30 A | 1 A | Single | 500 ns | 1.3 V | 1 uA | - 55 C | + 150 C | Reel | |||||
Mfr: BAS16TW-AU-R1-000A1 TTI: BAS16TW-AU-R1-000A1 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-363 | 0In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Triple | 4 ns | 1.25 V | 30 nA | - 55 C | + 150 C | AEC-Q101 | Reel |