Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV19WS-G3-08 TTI: BAV19WS-G3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 120 Volt 625mA | 0In Stock | Switching Diodes | SMD/SMT | 120 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19WS-G | Reel | BAV19WS-V-G-08 | ||||
Mfr: JANTX1N6639US TTI: JANTX1N6639US VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/609 | 0In Stock | EDWF | |||||||||||||||||
Mfr: JANTX1N4531 TTI: JANTX1N4531 VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500 /116 | 0In Stock | EDWF | |||||||||||||||||
Mfr: JANTX1N4531UR TTI: JANTX1N4531UR VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500 /116 | 0In Stock | EDWF | |||||||||||||||||
0In Stock | EDWF | ||||||||||||||||||
Mfr: JAN1N6643U TTI: JAN1N6643U VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | |||||||||||||||||
Mfr: GSD2004WS-E3-08 TTI: GSD2004WS-E3-08 Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 300 Volt 225mA 50ns | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 300 V | 4 A | 225 mA | Single | 50 ns | 1 V | 100 nA | - 55 C | + 150 C | GSD2004WS | Reel | ||||
Mfr: JAN1N6641US TTI: JAN1N6641US VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/609 | 0In Stock | EDWF | |||||||||||||||||
Mfr: JANTXV1N6642UBD TTI: JANTXV1N6642UBD VPT Components Availability: 0In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 0In Stock | EDWF | |||||||||||||||||
Mfr: BAS16WS-E3-18 TTI: BAS16WS-E3-18 Vishay Semiconductors Small Signal Switching Diodes 75 Volt 0.25 Amp 2.0A IFSM @ 1uS | 0In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 1 uA | - 55 C | + 150 C | BAS16WS | Reel | ||||
Mfr: 1SS360,LJ(CT TTI: 1SS360LJ(CT Toshiba Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 1-2S1A | 0In Stock | Reel | |||||||||||||||||
Mfr: 1SS387FN2-R1-00501 TTI: 1SS387FN2-R1-00501 Panjit Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 85V 2.3A DFN1006-2 | 0In Stock | Reel | |||||||||||||||||
Mfr: BAV70-R1-00501 TTI: BAV70-R1-00501 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes DIODE-SS 100V 250MW | Not Available Online | Reel | |||||||||||||||||
Mfr: PSDC0860L1-L2-00601 TTI: PSDC0860L1-L2-00601 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 600V 8A SM FAST RCVR | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 85 A | 8 A | Single | 60 ns | 1.3 V | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: PSDC0860S1-L2-00601 TTI: PSDC0860S1-L2-00601 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 600V 8A SM FAST RCVR | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 75 A | 8 A | Single | 55 ns | 1.8 V | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: PSDD0860L1-L2-00001 TTI: PSDD0860L1-L2-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 600V 8A SM FAST RCVR | 0In Stock | SMD/SMT | TO-252AA -3 | 600 V | 85 A | 8 A | Single | 85 ns | 1.3 V | 100 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: IMBD4448-HE3-A-18 TTI: IMBD4448-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 100MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 500 mA | 100 mA | Single | 4 ns | 1 V | 100 nA | - 55 C | + 150 C | IMBD4448 | Reel | ||||
Mfr: US1001FL-R1-00001 TTI: US1001FL-R1-00001 Panjit Availability: 0In StockSmall Signal Switching Diodes RECT 100V 1A SM ULTRA FST | 0In Stock | Reel | |||||||||||||||||
Mfr: 1N4148W-HE3-A-18 TTI: 1N4148W-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 0In Stock | Switching Diodes | SMD/SMT | SOD-123 | 100 V | 2 A | 300 mA | Single | 4 ns | 1.2 V | 500 mA | - 55 C | + 150 C | 1N4148W | Reel | ||||
Mfr: BAL99-HE3-A-18 TTI: BAL99-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 70V 250MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 70 V | 2 A | 250 mA | Single | 6 ns | 1.25 V | 100 uA | - 55 C | + 150 C | BAL99 | Reel | ||||
Mfr: BAS16D-HE3-A-08 TTI: BAS16D-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 150MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | BAS16D | Reel | |||||
Mfr: BAS16D-HE3-A-18 TTI: BAS16D-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 150MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 150 mA | Single | 6 ns | 1.25 V | 50 nA | - 55 C | + 150 C | BAS16D | Reel | |||||
Mfr: BAS16-HE3-A-18 TTI: BAS16-HE3-A-18 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 100V 350MA SOT-23 | 0In Stock | Switching Diodes | SMD/SMT | SOT-23 | 100 V | 2 A | 350 mA | Single | 6 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAS16 | Reel | ||||
Mfr: BAV19W-HE3-A-08 TTI: BAV19W-HE3-A-08 Vishay Availability: 0In StockSmall Signal Switching Diodes DIODE-SS 120V 200MA SOD-123 | 0In Stock | SMD/SMT | SOD-123 | 120 V | 1 A | 200 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV19W | Reel | |||||
Mfr: GS1006FL-AU-R1-000A1 TTI: GS1006FL-AU-R1-000A1 Panjit Availability: Not Available OnlineSmall Signal Switching Diodes RECT 600V 1A | Not Available Online | AEC-Q101 | Reel |