Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAV70W-R1-00001 TTI: BAV70W-R1-00001 Panjit Availability: 465,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 465,000In Stock | SMD/SMT | SOT-323-3 | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: GS1M-AU-R2-000A1 TTI: GS1M-AU-R2-000A1 Panjit Availability: 45,000In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 45,000In Stock | SMD/SMT | SMA-2 | 1 kV | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: 1SS400SUT2R TTI: 1SS400SUT2R ROHM Semiconductor Availability: 10,312,000In StockSmall Signal Switching Diodes DIODE-SS 90V SOD-523 | 10,312,000In Stock | Reel | |||||||||||||||||
Mfr: BAV20WS-E3-08 TTI: BAV20WS-E3-08 Vishay Semiconductors Availability: 24,000In StockSmall Signal Switching Diodes 150V 625mA 1A IFSM | 24,000In Stock | Switching Diodes | SMD/SMT | SOD-323 | 200 V | 1 A | 250 mA | Single | 50 ns | 1.25 V | 100 nA | - 55 C | + 150 C | BAV20WS | Reel | ||||
Mfr: MMBD4148-AU-R1-000A1 TTI: MMBD4148-AU-R1-000A1 Panjit Availability: 12,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 12,000In Stock | SMD/SMT | 100 V | 4 A | 150 mA | Single | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: GS1M-AU-R1-000A1 TTI: GS1M-AU-R1-000A1 Panjit Availability: 59,400In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 59,400In Stock | SMD/SMT | SMA-2 | 1 kV | 35 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAV99-AU-R1-000A1 TTI: BAV99-AU-R1-000A1 Panjit Availability: 102,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 102,000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Dual | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: BAS21-R1-00001 TTI: BAS21-R1-00001 Panjit Availability: 150,000In Stock450,000 On Order Expected 28-Sep-26 Small Signal Switching Diodes DIODE-SS 250V 2.5A SOT-23 | 150,000In Stock450,000 On Order Expected 28-Sep-26 | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 100 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: JANS1N6642UB TTI: JANS1N6642UB VPT Components Availability: 166In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 166In Stock | EDWF | |||||||||||||||||
Mfr: BAS21-AU-R1-000A1 TTI: BAS21-AU-R1-000A1 Panjit Availability: 48,000In StockSmall Signal Switching Diodes DIODE-SS 250V 2.5A SOT-23 | 48,000In Stock | SMD/SMT | SOT-23-3 | 250 V | 2.5 A | 200 mA | Single | 50 ns | 1 V | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | |||||
Mfr: GS1MWG-R1-00001 TTI: GS1MWG-R1-00001 Panjit Availability: 16,200In StockSmall Signal Switching Diodes RECT 1KV GEN PURP SMA-W-2 | 16,200In Stock | SMD/SMT | SMA-W-2 | 1 kV | 30 A | 1 A | Single | 1.1 V | 1 uA | - 55 C | + 150 C | Reel | |||||||
Mfr: BAV70DW-R2-00001 TTI: BAV70DW-R2-00001 Panjit Availability: 170,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-363 | 170,000In Stock | Reel | |||||||||||||||||
Mfr: GS1010FL-R1-00001 TTI: GS1010FL-R1-00001 Panjit Availability: 15,000In StockSmall Signal Switching Diodes RECT 1KV 1A SM SS SWITCH | 15,000In Stock | SMD/SMT | SOD-123FL-2 | 1 kV | 30 A | 1 A | Single | 1.1 V | 1 uA | - 50 C | + 150 C | Reel | |||||||
Mfr: JANTX1N6642 TTI: JANTX1N6642 VPT Components Availability: 135In StockSmall Signal Switching Diodes MIL-PRF-19500/578 | 135In Stock | Switching Diodes | 75 V | 2.5 A | 300 mA | 20 ns | - 65 C | + 175 C | EDWF | ||||||||||
Mfr: BAV70W,115 TTI: BAV70W 115 Nexperia Availability: 9,000In StockSmall Signal Switching Diodes DIODE-SS 100V 175MA SOT-323-3 | 9,000In Stock | Switching Diodes | SMD/SMT | SOT-323-3 | 100 V | 4 A | 175 mA | Dual | 4 ns | 1.25 V | 500 nA | - 65 C | + 150 C | Reel | |||||
Mfr: 1SS400-AU-R1-000A1 TTI: 1SS400-AU-R1-000A1 Panjit Availability: 50,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOD-523 | 50,000In Stock | Reel | |||||||||||||||||
Mfr: 1SS379(TE85LF) TTI: 1SS379(TE85LF) Toshiba Availability: 30,000In StockSmall Signal Switching Diodes DIODE-SS 1V 3PF SOT-346-3 | 30,000In Stock | Reel | |||||||||||||||||
Mfr: BAV70-R1-00001 TTI: BAV70-R1-00001 Panjit Availability: 300,000In StockSmall Signal Switching Diodes DIODE-SS 100V SOT-23 | 300,000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Common Cathode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel | ||||||
Mfr: BAW56-AU-R2-000A1 TTI: BAW56-AU-R2-000A1 Panjit Availability: 12,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 12,000In Stock | AEC-Q101 | Reel | ||||||||||||||||
Mfr: BAS21C-R1-00001 TTI: BAS21C-R1-00001 Panjit Availability: 3,000In StockSmall Signal Switching Diodes DIODE-SS 20V 4A SOT-23 | 3,000In Stock | Reel | |||||||||||||||||
Mfr: 1N4148WS-G3-18 TTI: 1N4148WS-G3-18 Vishay Semiconductors Availability: 10,000In StockSmall Signal Switching Diodes 100 Volt 350mA 4ns | 10,000In Stock | Switching Diodes | SMD/SMT | SOD-323-2 | 100 V | 350 mA | 150 mA | Single | 4 ns | 1.2 V | 100 uA | - 55 C | + 150 C | 1N4148WS-G | Reel | 1N4148WS-V-G-18 | |||
Mfr: JANTX1N6640US TTI: JANTX1N6640US VPT Components Availability: 9,165In StockSmall Signal Switching Diodes MIL-PRF-19500/609 | 9,165In Stock | Switching Diodes | 50 V | 2.5 A | 300 mA | 10 ns | - 65 C | + 175 C | EDWF | ||||||||||
Mfr: BAS16-AU-R1-000A1 TTI: BAS16-AU-R1-000A1 Panjit Availability: 102,000In StockSmall Signal Switching Diodes DIODE-SS 100V 2A SOT-23 | 102,000In Stock | SMD/SMT | 100 V | 2 A | 250 mA | Single | 6 ns | 855 mV | 1 uA | - 55 C | + 150 C | AEC-Q101 | Reel | ||||||
Mfr: BAS16W-R1-00001 TTI: BAS16W-R1-00001 Panjit Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-323 | 18,000In Stock | Reel | |||||||||||||||||
Mfr: BAW56-R1-00001 TTI: BAW56-R1-00001 Panjit Availability: 30,000In StockSmall Signal Switching Diodes DIODE-SS 100V 4A SOT-23 | 30,000In Stock | SMD/SMT | SOT-23-3 | 100 V | 4 A | 150 mA | Common Anode | 4 ns | 1.25 V | 2.5 uA | - 55 C | + 150 C | Reel |