Small Signal Switching Diodes
2,696 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Peak Reverse Voltage | Max Surge Current | If - Forward Current | Configuration | Recovery Time | Vf - Forward Voltage | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SS403TPH3F TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes Vr=200V If=0.1A Automotive; AEC-Q | 0In Stock | Switching Diodes | SMD/SMT | USC-2 | 250 V | 2 A | 100 mA | Single | 10 ns | 900 mV | 100 nA | + 125 C | 1SS403 | AEC-Q100 | Reel | ||||
Mfr: DA380UT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes SW DIODE | Not Available Online | Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 400 mA | 300 mA | Dual | 1.2 V | 10 nA | + 150 C | DA380U | Reel | DA380U | |||||
Mfr: VS-HFA04SD60SL-M3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes Hexfreds - D-PAK-e3 | 0In Stock | Power Diodes | SMD/SMT | 600 V | 25 A | 4 A | Single | 28 ns | 1.8 V | 170 nA | - 55 C | + 150 C | Reel | ||||||
Mfr: RGL41MHE3_B/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes | 0In Stock | Reel | |||||||||||||||||
Mfr: RFUS20NS6STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes DIODE SWITCH 600V 20A 3PIN 2+TAB | Not Available Online | Super Fast Recovery Diode | SMD/SMT | TO-263S-3 | 600 V | 100 A | 20 A | Single | 35 ns | 2.8 V | 10 uA | + 150 C | RFUS20NS6S | Reel | RFUS20NS6S | ||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-363-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | UMR11N | Reel | UMR11N | |||||
Mfr: 1SS360T5LFT TTI: Not Assigned Toshiba Availability: 0In StockSmall Signal Switching Diodes 0.1A 80V Switching High-Speed Diode | 0In Stock | Switching Diodes | SMD/SMT | SOT-416-3 | 85 V | 2 A | 100 mA | Dual | 1SS360 | Reel | |||||||||
Not Available Online | Super Fast Recovery Diode | Through Hole | TO-220NFM-2 | 600 V | 100 A | 20 A | Single | 60 ns | 1.55 V | 10 uA | + 150 C | RFN20TF6 | Bulk | RFN20TF6SC9 | |||||
0In Stock | Rectifiers | Reel | |||||||||||||||||
Mfr: RGP10DE-E3/53 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 200 Volt 150ns Trim Leads | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | |||||
Mfr: RGP10GE-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 400 Volt 150ns | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 400 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10GE-E3/54 | ||||
Mfr: RGP10A-E3/54 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockSmall Signal Switching Diodes 1.0A 50 Volt 150ns | 0In Stock | Switching Diodes | Through Hole | DO-204AL-2 | 50 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Reel | RGP10A-E3/73 | ||||
Mfr: RSA39LTE25 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | RSA39L | Reel | ||||||||||||||||
Mfr: RFUS20TM4S TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes DIODE SWITCH 430V 20A 3PIN | Not Available Online | Super Fast Recovery Diode | Through Hole | TO-220NFM-3 | 430 V | 100 A | 20 A | Single | 35 ns | 1.6 V | 10 uA | + 150 C | RFUS20TM4S | Bulk | RFUS20TM4SC9 | ||||
Not Available Online | Switching Diodes | SMD/SMT | SOT-457-6 | 80 V | 4 A | 300 mA | Quad | 4 ns | 1.2 V | 100 nA | + 150 C | IMN11 | Reel | IMN11 | |||||
Mfr: BAV170HMFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes 90VVrm 80V Vr 0.215A Io 150mA | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | AEC-Q101 | Reel | BAV170HMFH | ||||
Mfr: BAW156HMT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Dual | 3 us | 1.25 V | 5 nA | + 150 C | Reel | BAW156HM | |||||
0In Stock | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||
Mfr: BAS116HMFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes 100V Vrm; 500mA Ifm Swtch Diode SOT-23 | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 4 A | 215 mA | Single | 3 us | 1.25 V | 5 nA | + 150 C | AEC-Q101 | Reel | BAS116HMFH | ||||
Mfr: DAN202UMFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes 80VVrm 80V Vr 0.1A Io 100mA | Not Available Online | Switching Diodes | SMD/SMT | SOT-323FL-3 | 80 V | 4 A | 300 mA | Dual | 4 ns | 1.2 V | 100 nA | - 55 C | + 150 C | AEC-Q101 | Reel | DAN202UMFH | |||
Mfr: BAV70HMT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes | Not Available Online | Switching Diodes | SMD/SMT | SOT-23-3 | 90 V | 4 A | 215 mA | Dual | 4 ns | 1.25 V | 500 nA | + 150 C | Reel | BAV70HM | |||||
Not Available Online | |||||||||||||||||||
Mfr: RFUS20NS4STL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineSmall Signal Switching Diodes DIODE FAST REC 430V 20.0A D2PAK | Not Available Online | Super Fast Recovery Diode | SMD/SMT | TO-263S-3 | 430 V | 100 A | 20 A | Single | 35 ns | 1.6 V | 10 uA | + 150 C | RFUS20NS4S | Reel | RFUS20NS4S | ||||
Mfr: RGP10DE-E3/73 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSmall Signal Switching Diodes 1.0A 200 Volt 150ns | Not Available Online | Switching Diodes | Through Hole | DO-204AL-2 | 200 V | 30 A | 1 A | Single | 150 ns | 1.3 V | 5 uA | - 65 C | + 175 C | Ammo Pack | RGP10DE-E3/54 |